Filter Your Search
1 - 2 of 2 results
![]() |
BSP254A,126
NXP Semiconductors
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 200 mA | 15 Ω | LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | SOT54 | unknown | EAR99 | |||
![]() |
BSP254A,126
Nexperia
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 200 mA | 15 Ω | LOGIC LEVEL COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN | THROUGH-HOLE | BOTTOM | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | SOT54 | EAR99 | Nexperia |