Filter Your Search
1 - 2 of 2 results
|
BSP315PH6327XTSA1
Infineon Technologies AG
|
$0.4066 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.17 A | 800 mΩ | LOGIC LEVEL COMPATIBLE, AVALANCHE RATED | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 4.68 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 1 | 150 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | Infineon | ||
|
BSP315PH6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 1.17 A | 800 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 24 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.68 A | SILICON | R-PDSO-G4 | e3 | AEC-Q101 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | Infineon |