Filter Your Search
1 - 2 of 2 results
|
BSP316PL6327
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 680 mA | 1.8 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 2.72 A | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC PACKAGE-4 | 4 | compliant | EAR99 | |||||
|
BSP316PL6327HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 100 V | 1 | 680 mA | 1.8 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.72 A | SILICON | R-PDSO-G4 | e3 | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | SOT-223 | Infineon |