Filter Your Search
1 - 1 of 1 results
|
BSP613PH6327XTSA1
Infineon Technologies AG
|
$0.7382 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 2.9 A | 130 mΩ | AVALANCHE RATED | 150 mJ | 120 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.8 W | 1.8 W | 11.6 A | SWITCHING | SILICON | 71 ns | 35 ns | R-PDSO-G4 | e3 | AEC-Q101; IEC-61249-2-21; IEC-68-1 | 1 | 150 °C | -55 °C | 260 | 40 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PDSO-G4 | 4 | compliant | EAR99 | 8541.29.00.95 | Infineon |