Filter Your Search
1 - 5 of 5 results
|
BSP762TXUMA1
Infineon Technologies AG
|
$1.9546 | Yes | Yes | Active | SIPMOS | ESD Value for IN pin is 1C | LOAD SWITCH | 1 | 1 | 1.3 mA | 34 V | 5 V | 13.5 V | YES | R-PDSO-G8 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | DSO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | NO | ||||||||||||
|
BSP762T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 13.5 V | 2.4 A | 230 µs | 170 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PDSO-G8 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 5 mm | 1.73 mm | 4 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-8 | 8 | unknown | ||||||||||||||||||
|
BSP762T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | SIPMOS | ESD Value for IN pin is 1C | LOAD SWITCH | 1 | 1 | 1.3 mA | 34 V | 5 V | 13.5 V | YES | R-PDSO-G8 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | DSO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | NO | ||||||||||||
|
BSP762TXT
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 2.4 A | 230 µs | 170 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PDSO-G8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.73 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
BSP762T
Siemens
|
Check for Price | Transferred | 13.5 V | 2.4 A | 230 µs | 170 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 34 V | 5 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 |