Filter Your Search
1 - 10 of 38 results
|
BSR15D87Z
Texas Instruments
|
Check for Price | Transferred | 40 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 200 MHz | AMPLIFIER | SILICON | 100 ns | 45 ns | TO-236AB | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NATIONAL SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||||||||
|
BSR15
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 310 mW | SWITCHING | SILICON | 100 ns | R-PDSO-G3 | e0 | Not Qualified | 140 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | unknown | EAR99 | SOT-23 | 3 | |||||||||||||||||
|
BSR15T&R
Continental Device India Ltd
|
Check for Price | Yes | Active | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 200 MHz | TR, 7 INCH: 3000 | 250 mW | 250 mW | SILICON | 100 ns | R-PDSO-G3 | IATF 16949 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 8541.21.00.75 | 2020-09-09 | |||||||||||||||||||||
|
BSR15
onsemi
|
Check for Price | Yes | Obsolete | 40 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 200 MHz | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | compliant | EAR99 | 318BM | onsemi | ||||||||||||||
|
BSR15BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 40 V | PNP | YES | SINGLE | 3 | 1 | 100 | 200 MHz | 8 pF | SWITCHING | SILICON | 100 ns | 1.6 V | R-PDSO-G3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||
|
BSR15
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 40 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 200 MHz | 350 mW | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | SOT-23 | 3 | 8541.21.00.95 | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |||||||||||
|
BSR15L99Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 40 V | 800 mA | PNP | YES | SINGLE | 3 | 1 | 30 | 200 MHz | SWITCHING | SILICON | 100 ns | 45 ns | R-PDSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | |||||||||||||||||||||||
|
BSR15
NXP Semiconductors
|
Check for Price | No | Obsolete | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 75 | 200 MHz | 8 pF | 250 mW | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | Not Qualified | 1 | 150 °C | -65 °C | 225 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | unknown | EAR99 | SOT-23 | 3 | |||||||||||||
|
BSR15T/R
Philips Semiconductors
|
Check for Price | No | Transferred | 600 mA | PNP | YES | SINGLE | 1 | 100 | 200 MHz | 310 mW | e0 | 140 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
BSR15T/R
NXP Semiconductors
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | YES | SINGLE | 3 | 1 | 75 | 200 MHz | 8 pF | SWITCHING | SILICON | 365 ns | 40 ns | 1.6 V | TO-236AB | R-PDSO-G3 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | SOT-23 | 3 |