Parametric results for: BSS138_NL under Small Signal Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
Manufacturer Part Number: bss138nl
Select parts from the table below to compare.
Compare
Compare
BSS138NL6433XT
Infineon Technologies AG
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 230 mA 3.5 Ω LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-61249-2-21 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 unknown EAR99 8541.21.00.95
BSS138_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 6 Ω LOGIC LEVEL COMPATIBLE 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-23, 3 PIN 3 compliant EAR99 SOT-23
BSS138NL6327HTSA1
Infineon Technologies AG
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 230 mA 3.5 Ω LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SWITCHING SILICON R-PDSO-G3 AEC-Q101 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 compliant EAR99 8541.21.00.95 Infineon
BSS138NL6433
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 230 mA 3.5 Ω LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-61249-2-21 1 150 °C -55 °C 260 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 8541.21.00.95
BSS138NL6327
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 230 mA 3.5 Ω LOGIC LEVEL COMPATIBLE 3.8 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW 360 mW SILICON R-PDSO-G3 e3 Not Qualified AEC-Q101; IEC-61249-2-21 1 150 °C -55 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PDSO-G3 3 compliant EAR99 8541.21.00.95