Filter Your Search
1 - 2 of 2 results
|
BSS192,115
Nexperia
|
$0.3438 | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 200 mA | 12 Ω | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | IEC-60134 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NEXPERIA | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | SOT89 | compliant | EAR99 | Nexperia | ||||||||
|
BSS192,115
NXP Semiconductors
|
$0.4118 | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 240 V | 1 | 200 mA | 12 Ω | CMOS COMPATIBLE | 15 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-243AA | R-PSSO-F3 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | SINGLE | NXP SEMICONDUCTORS | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | SOT89 | compliant | EAR99 | 8541.21.00.75 |