Filter Your Search
1 - 2 of 2 results
|
BSS84AKS,115
Nexperia
|
$0.1314 | Yes | Active | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 160 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, TSSOP-6 | 6 | SOT363 | compliant | EAR99 | 2017-02-01 | Nexperia | ||||
|
BSS84AKS,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 50 V | 2 | 160 mA | 8.5 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 990 mW | SWITCHING | SILICON | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, TSSOP-6 | 6 | SOT363 | compliant | EAR99 |