Filter Your Search
1 - 8 of 8 results
|
BTD05-03S250S
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 3.3 V | 9 V | 4.5 V | 3.201 V | 3.399 V | 1 | YES | YES | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8.25 W | R-MDMA-G7 | 50 °C | -40 °C | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 22.6 mm | 36.4 mm | 8.8 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||
|
BTD05-12S80S
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.36 V | 2 | YES | YES | ADDITIONAL 12 AND 15 V VOUT AVAILABLE; LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-G7 | 50 °C | -40 °C | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 22.6 mm | 36.4 mm | 8.8 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||
|
BTD05-12W40S
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 4 | YES | YES | ADDITIONAL -12, 15 AND -15 V VOUT AVAILABLE; LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-G7 | 50 °C | -40 °C | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 22.6 mm | 36.4 mm | 8.8 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||
|
BTD05-05S200S
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 9 V | 4.5 V | 4.85 V | 5.15 V | 1 | YES | YES | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MDMA-G7 | 50 °C | -40 °C | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 22.6 mm | 36.4 mm | 8.8 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||
|
BTD05-05S200D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 5 V | 9 V | 4.5 V | 4.85 V | 5.15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MXMA-T11 | 50 °C | -40 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 22.6 mm | 35.56 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||||
|
BTD05-03S250D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 3.3 V | 9 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 8.25 W | R-MXMA-T11 | 50 °C | -40 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 22.6 mm | 35.56 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||||
|
BTD05-12S80D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.36 V | 2 | NO | YES | ADDITIONAL 12 AND 15 V VOUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MXMA-T11 | 50 °C | -40 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 22.6 mm | 35.56 mm | BELLNIX CO LTD | , | unknown | EAR99 | |||
|
BTD05-12W40D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 4 | NO | YES | ADDITIONAL -12, 15 AND -15 V VOUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-MXMA-T11 | 50 °C | -40 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 22.6 mm | 35.56 mm | BELLNIX CO LTD | , | unknown | EAR99 |