Filter Your Search
1 - 6 of 6 results
|
BBT-601
ABB Semiconductors
|
Check for Price | Contact Manufacturer | 50 Hz | 400 Hz | 600:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 15 VA | UL; CSA | CHASSIS MOUNT | NO | D2.06XH1.1 (inch) | ABB LTD | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
BT-601
ABB Semiconductors
|
Check for Price | Contact Manufacturer | 50 Hz | 400 Hz | 600:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 15 VA | UL; CSA | CHASSIS MOUNT | NO | D2.06XH1.1 (inch) | ABB LTD | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
CBT-601
ABB Industrial Connection and Solution
|
Check for Price | Obsolete | 50 Hz | 400 Hz | 600:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 10 VA | UL; CSA | CHASSIS MOUNT | NO | D3XH1.1 (inch) | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
BBT-601
ABB Industrial Connection and Solution
|
Check for Price | Transferred | 50 Hz | 400 Hz | 600:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 15 VA | UL; CSA | CHASSIS MOUNT | NO | D2.06XH1.1 (inch) | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
BT-601
ABB Industrial Connection and Solution
|
Check for Price | Transferred | 50 Hz | 400 Hz | 600:5 A | CURRENT TRANSFORMER | 1 | BAR PRIMARY | 15 VA | UL; CSA | CHASSIS MOUNT | NO | D2.06XH1.1 (inch) | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||
|
BT601KCJ
Conexant Systems Inc
|
Check for Price | No | Obsolete | 1 | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | BROOKTREE CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | S-XQCC-J28 | 28 | COMPLEMENTARY | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | 200 mA | YES | 40 ns | Not Qualified | ECL | COMMERCIAL | J BEND | 1.27 mm | QUAD |