Filter Your Search
1 - 10 of 37 results
|
BT137M-600
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
BT137M-600-T
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 35 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BT137M-600
Philips Semiconductors
|
Check for Price | No | Transferred | 1.65 V | 500 µA | 20 mA | 35 mA | 600 V | 8 A | TRIAC | 100 V/us | 1.5 V | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137M-600G
NXP Semiconductors
|
Check for Price | Obsolete | 40 mA | 50 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
BT137M-800E-T
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 10 mA | 800 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
BT137M-500G
NXP Semiconductors
|
Check for Price | Obsolete | 40 mA | 50 mA | 500 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 10 V/us | 200 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
BT137M-500D
NXP Semiconductors
|
Check for Price | Obsolete | 500 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | R-PSSO-G2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
BT137M-500-T
NXP Semiconductors
|
Check for Price | Obsolete | 20 mA | 35 mA | 500 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 100 V/us | 1.5 V | 500 µA | TO-252 | R-PSSO-G2 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | NXP SEMICONDUCTORS | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
BT137M-800F
Philips Semiconductors
|
Check for Price | No | Transferred | 1.65 V | 500 µA | 20 mA | 25 mA | 800 V | 8 A | TRIAC | 50 V/us | 1.5 V | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||
|
BT137M-500
Philips Semiconductors
|
Check for Price | No | Transferred | 1.65 V | 500 µA | 20 mA | 35 mA | 500 V | 8 A | TRIAC | 100 V/us | 1.5 V | e0 | 125 °C | -40 °C | YES | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 |