Filter Your Search
1 - 10 of 251 results
|
BT151X-500R,127
WeEn Semiconductor Co Ltd
|
$0.1716 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ISOLATED | SINGLE | 15 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 12 A | IEC-60134 | 500 V | 500 V | THROUGH-HOLE | SINGLE | SCR | |||||
|
BT151X-650
Continental Device India Ltd
|
$0.1941 | Yes | Active | CONTINENTAL DEVICE INDIA LTD | compliant | SCR | ||||||||||||||||||||||||||||
|
BT151U-500C,127
WeEn Semiconductor Co Ltd
|
$0.1979 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ANODE | SINGLE | 15 mA | TO-251 | R-PSIP-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 12 A | IEC-60134 | 500 V | 500 V | THROUGH-HOLE | SINGLE | SCR | IN-LINE, R-PSIP-T3 | ||||
|
BT151U-650C,127
WeEn Semiconductor Co Ltd
|
$0.1979 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ANODE | SINGLE | 15 mA | TO-251 | R-PSIP-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 12 A | IEC-60134 | 650 V | 650 V | THROUGH-HOLE | SINGLE | SCR | PLASTIC, IPAK-3 | ||||
|
BT151U-800C,127
WeEn Semiconductor Co Ltd
|
$0.1979 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ANODE | SINGLE | 15 mA | TO-251 | R-PSIP-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 12 A | IEC-60134 | 800 V | 800 V | THROUGH-HOLE | SINGLE | SCR | PLASTIC, IPAK-3 | ||||
|
BT151S-500R,118
WeEn Semiconductor Co Ltd
|
$0.2243 | Yes | Active | e3 | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | WeEn Semiconductors | SCR | 1 | |||||||||||||||||||||||
|
BT151X-650C,127
WeEn Semiconductor Co Ltd
|
$0.2267 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ISOLATED | SINGLE | 15 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 12 A | IEC-60134 | 650 V | 650 V | THROUGH-HOLE | SINGLE | SCR | PLASTIC, TO-220F, FULL PACK-3 | ||||
|
BT151X-500C,127
WeEn Semiconductor Co Ltd
|
$0.2267 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ISOLATED | SINGLE | 15 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 12 A | IEC-60134 | 500 V | 500 V | THROUGH-HOLE | SINGLE | SCR | PLASTIC, TO-220F, FULL PACK-3 | ||||
|
BT151-650L,127
WeEn Semiconductor Co Ltd
|
$0.2439 | Yes | Active | HIGH RELIABILITY | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ANODE | SINGLE | 5 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 12 A | IEC-60134 | 650 V | 650 V | THROUGH-HOLE | SINGLE | SCR | PLASTIC, SC-46, 3 PIN | |||
|
BT151X-650R,127
WeEn Semiconductor Co Ltd
|
$0.2448 | Yes | Active | e3 | 125 °C | NO | TIN | WEEN SEMICONDUCTORS CO LTD | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ISOLATED | SINGLE | 15 mA | TO-220AB | R-PSFM-T3 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | 12 A | IEC-60134 | 650 V | 650 V | THROUGH-HOLE | SINGLE | SCR |