Filter Your Search
1 - 6 of 6 results
![]() |
74ABT16841ADGG,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 2 | 10 | YES | TSSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT364-1 | unknown | 8542.39.00.01 | |||||||
![]() |
BT16841ADGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 3.1 ns | 2 | 10 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
74ABT16841ADGG-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 2 | 10 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||
![]() |
BT16841ADGG
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 3.1 ns | 2 | 10 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
74ABT16841ADGG,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 2 | 10 | YES | TSSOP | 3-STATE | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT364-1 | unknown | 8542.39.00.01 | |||||||
![]() |
74ABT16841ADGG
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 3.7 ns | 4.9 ns | 2 | 10 | YES | TSSOP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 19 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | 8542.39.00.01 |