Filter Your Search
1 - 10 of 178 results
|
BTA212-800B,127
WeEn Semiconductor Co Ltd
|
$0.3703 | Yes | Active | 800 V | 12 A | SNUBBERLESS TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
BTA212-600B/DG,127
WeEn Semiconductor Co Ltd
|
$0.4334 | Yes | Active | 1.6 V | 500 µA | 60 mA | 50 mA | 600 V | 12 A | TRIAC | 1000 V/us | 1.5 V | e3 | 150 °C | -40 °C | NO | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||
|
BTA212-600F,127
WeEn Semiconductor Co Ltd
|
$0.4338 | Yes | Active | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||
|
BTA212-600E,127
WeEn Semiconductor Co Ltd
|
$0.4338 | Yes | Active | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||
|
BTA212-600D,127
WeEn Semiconductor Co Ltd
|
$0.4338 | Yes | Active | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-220AB | R-PSFM-T3 | e3 | IEC-134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||
|
BTA212X-800E,127
WeEn Semiconductor Co Ltd
|
$0.4442 | Yes | Active | 800 V | 12 A | TRIAC | SINGLE | SENSITIVE GATE | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
BTA212X-600F,127
WeEn Semiconductor Co Ltd
|
$0.4496 | Yes | Active | 600 V | 12 A | TRIAC | SINGLE | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
BTA212X-600E,127
WeEn Semiconductor Co Ltd
|
$0.4496 | Yes | Active | 600 V | 12 A | TRIAC | SINGLE | SENSITIVE GATE | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | ||||||||||
|
BTA212X-600B,127
WeEn Semiconductor Co Ltd
|
$0.4496 | Yes | Active | 600 V | 12 A | SNUBBERLESS TRIAC | SINGLE | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||
|
BTA212X-600D,127
WeEn Semiconductor Co Ltd
|
$0.4496 | Yes | Active | 600 V | 12 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSFM-T3 | e3 | IEC-134 | 125 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, FULL PACK-3 | not_compliant | EAR99 | 8541.30.00.80 | WeEn Semiconductors |