Filter Your Search
1 - 1 of 1 results
|
BTC05-12W25D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 15 V | 2 | NO | YES | LG-MAX, ADDITIONAL OUTPUT -12 V AND +/- 15 V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T11 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21.1 mm | 23.7 mm | BELLNIX CO LTD | , | unknown | EAR99 |