Filter Your Search
1 - 4 of 4 results
|
BTS3134DATMA1
Infineon Technologies AG
|
$1.2049 | Yes | Yes | Active | 12 V | 3.5 A | 100 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTS3134D
Infineon Technologies AG
|
$1.2121 | Yes | Yes | Active | 12 V | 1 | 3.5 A | 100 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | AEC-Q100 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, TO-252, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BTS3134D
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.5 A | 100 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | ROCHESTER ELECTRONICS LLC | TO-252 | GREEN, PLASTIC, TO-252, 3 PIN | 4 | unknown | |||||||||
|
BTS3134DNTMA1
Infineon Technologies AG
|
Check for Price | Active | 12 V | 3.5 A | 100 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 |