Filter Your Search
1 - 2 of 2 results
|
BTS3256DAUMA1
Infineon Technologies AG
|
$2.4323 | No | Yes | Active | 10 V | 55 A | 110 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 30 V | 5.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.35 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | GREEN, PLASTIC, TO-252, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTS3256D
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 10 V | 1 | 55 A | 110 µs | 60 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 3 mA | 30 V | 5.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMSIP5H,.39,44TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.35 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | , SMSIP5H,.39,44TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Infineon |