Filter Your Search
1 - 10 of 18 results
|
BTS409L1E3062ABUMA1
Infineon Technologies AG
|
$0.5113 | No | Yes | Obsolete | YES | 6 | 1 | R-PSSO-G6 | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | SOP, | not_compliant | EAR99 | 8542.39.00.01 | Infineon | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 7.5 A | SMSIP5H,.6,67TB | 34 V | 5 V | 12 V | 400 µs | 400 µs | |||||||||||
|
BTS409L1E3062AAUMA1
Infineon Technologies AG
|
$2.6193 | Active | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | unknown | Infineon | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||
|
BTS409L1E3062ANTMA1
Infineon Technologies AG
|
$2.9012 | No | No | Obsolete | YES | 6 | 1 | R-PSSO-G6 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | unknown | EAR99 | 8542.39.00.01 | Infineon | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 7.5 A | SMSIP5H,.6,67TB | 34 V | 5 V | 12 V | 400 µs | 400 µs | TO-220AB | 3 | |||||||||||
|
BTS409L1
Rochester Electronics LLC
|
Check for Price | Active | NO | 6 | 1 | R-PZFM-T6 | COMMERCIAL | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS LLC | , | unknown | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 7.5 A | 34 V | 5 V | 12 V | 400 µs | 400 µs | TO-220AB | 3 | |||||||||||||||||||||||
|
BTS409L1
Infineon Technologies AG
|
Check for Price | Obsolete | NO | 6 | MOS | 1 | R-PZFM-T6 | Not Qualified | PLASTIC/EPOXY | ZIP | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | unknown | EAR99 | 8542.39.00.01 | Infineon | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 7.5 A | ZIP5,.15,.2,67TB | 34 V | 5 V | 12 V | 400 µs | 400 µs | TO-220AB | 3 | ||||||||||||||||
|
BTS409L1SMD
Infineon Technologies AG
|
Check for Price | Active | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||
|
BTS409L1E3062A
Siemens
|
Check for Price | Transferred | YES | 4 | MOS | 1 | R-PSSO-G4 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB, 5 PIN | unknown | EAR99 | 8542.39.00.01 | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 9.5 A | 34 V | 5 V | 12 V | 400 µs | 400 µs | TO-220AB | 3 | SCHMITT TRIGGER | OPEN-SOURCE | TRUE | 3.5 mA | ||||||||||||||||
|
BTS409L1E3062ABTMA1
Infineon Technologies AG
|
Check for Price | Active | YES | 6 | 1 | R-PSSO-G6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.2 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB, 7 PIN | compliant | EAR99 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SOURCE | 7.5 A | SMSIP5H,.6,67TB | 34 V | 5 V | 12 V | 400 µs | 400 µs | ||||||||||||||||||||
|
Q67060-S6107-A4
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 4 | MOS | 1 | R-PSSO-G4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.7 mm | SINGLE | 4.6 mm | 9.2 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 2.3 A | 34 V | 5 V | 12 V | 400 µs | 400 µs | |||||||||||||||||||
|
BTS409
Infineon Technologies AG
|
Check for Price | No | Obsolete | NO | 5 | MOS | e0 | Not Qualified | PLASTIC/EPOXY | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | , SIP5,.1,67TB | not_compliant | EAR99 | 8542.39.00.01 | SIP5,.1,67TB |