Filter Your Search
1 - 10 of 11 results
|
BTS410-H
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | MOS | NO | R-PZIP-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BTS410HE3040
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | MOS | NO | R-PZIP-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
BTS410HE3043
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | MOS | NO | Not Qualified | e0 | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | Tin/Lead (Sn/Pb) | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
BTS410H2E3062A
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 5.5 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | unknown | TO-220AB | TO-220AB, 5 PIN | 3 | |||||||||||||
![]() |
BTS410H2
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 5.5 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | TO-220AB | , | 3 | |||||||||||
![]() |
BTS410H2E3062A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.7 V | YES | R-PSSO-G4 | Not Qualified | e0 | 4 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | TO-220AB | TO-220AB, 5 PIN | 3 | |||||
![]() |
BTS410H2E-3062A
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 5.5 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 42 V | 4.7 V | YES | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | TO-220AB | , | 5 | |||||||||||
![]() |
BTS410H2E3043
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | TO-220AB | STRAIGHT, TO-220AB, 5 PIN | 3 | |||||||||||
![]() |
BTS410H2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.7 V | NO | R-PZFM-T5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | TO-220AB | TO-220AB, 5 PIN | 3 | |||||||
![]() |
BTS410H2E3043
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 5.5 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 | TO-220AB | , | 3 |