Filter Your Search
1 - 3 of 3 results
|
BTS410E2E3043
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 12 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 2.1 mA | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
BTS410E2E3043
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
BTS410E2E3043NKSA1
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1.8 A | 85 µs | 125 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 42 V | 4.7 V | NO | R-PSFM-T5 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | Infineon |