Filter Your Search
1 - 10 of 12 results
![]() |
BTS432E2
Infineon Technologies AG
|
$3.2316 | No | Yes | Obsolete | 12 V | 1 | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | e3 | AEC-Q100 | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | ZIP, ZIP5,.15,.2,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||
![]() |
BTS432E2BKSA1
Infineon Technologies AG
|
$3.3493 | Yes | Yes | Obsolete | 12 V | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | e3 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | GREEN, PLASTIC, TO-220AB, 5 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | 1999-04-06 | ||||||||||||||||||||||||
![]() |
BTS432E2E3062ABUMA1
Infineon Technologies AG
|
$3.4182 | No | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 42 V | 4.5 V | 12 V | YES | R-PSSO-G4 | 3 | 150 °C | -40 °C | 245 | AEC-Q100 | 4 | PLASTIC/EPOXY | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, 5/4 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | 1996-04-01 | NO | ||||||||||||||||||||
![]() |
BTS432E2E3062A
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 1 | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G5 | Not Qualified | e3 | 3 | 245 | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, SMSIP5H,.6,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
BTS432E2NKSA1
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 12 V | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | TO-220AB | PLASTIC, TO-220AB, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||
|
BTS432E2XK
Infineon Technologies AG
|
Check for Price | Active | 12 V | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PZFM-T5 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | INFINEON TECHNOLOGIES AG | PLASTIC, TO-220AB, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||
![]() |
BTS432E2E3043
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||
![]() |
BTS432E2E3062ANTMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 12 V | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.9 mm | 4.5 mm | 9.2 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, | 3 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||
|
BTS432E2
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | NO | R-PZFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
BTS432E2E3043
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 44 A | 80 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | NO | R-PSFM-T5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 |