Filter Your Search
1 - 3 of 3 results
|
BTS442D2E3062A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 42 V | 4.5 V | YES | R-PSSO-G5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 10.5 mm | 4.5 mm | 9.9 mm | INFINEON TECHNOLOGIES AG | TO-220AB | TO-263, SMSIP5H,.6,67TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
BTS442D2E3062A
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | |||||||||||||||||||
|
BTS442D2E-3062A
Siemens
|
Check for Price | Transferred | SCHMITT TRIGGER | OPEN-SOURCE | 95 A | 130 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | YES | R-PSSO-G4 | Not Qualified | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 |