Filter Your Search
1 - 3 of 3 results
|
BTS500151TADATMA2
Infineon Technologies AG
|
$3.3831 | Yes | Active | 13.5 V | 39 A | 700 µs | 700 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | PART AVAILABLE IN UNIFIED; ALSO HAS EXTENDED SUPPLY FORM 5.3V TO 28V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 18 V | 8 V | YES | R-PSSO-G6 | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
BTS500151TADATMA1
Infineon Technologies AG
|
$5.1161 | Yes | Yes | Obsolete | 13.5 V | 700 µs | 700 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE; TRANSIENT | 1 | SINK | 18 V | 8 V | YES | R-PSSO-G6 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
BTS50015-1TAD
Infineon Technologies AG
|
Check for Price | Yes | Active | 13.5 V | 39 A | 700 µs | 700 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ALSO HAS EXTENDED SUPPLY FROM 5.3V V TO 28V | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 18 V | 8 V | YES | R-PSSO-G6 | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, 7/6 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon |