Filter Your Search
1 - 2 of 2 results
|
BTS500801TEAAUMA1
Infineon Technologies AG
|
$2.4287 | Yes | Active | SIPMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 2.2 mA | 30 V | 5.5 V | 12 V | YES | R-PSSO-G4 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,44TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, | not_compliant | EAR99 | 8542.39.00.01 | Infineon | NO | +3.5V | |||||
|
BTS50080-1TEA
Infineon Technologies AG
|
$2.4532 | Yes | Yes | Active | SIPMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 2.2 mA | 30 V | 5.5 V | 12 V | YES | R-PSSO-G4 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.39,44TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | , SMSIP5H,.39,44TB | not_compliant | EAR99 | 8542.39.00.01 | Infineon | NO | +3.5V | TO-252 | 4 |