Filter Your Search
1 - 1 of 1 results
|
BTS500801TMCATMA1
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | SIPMOS | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 2.2 mA | 38 V | 5.5 V | 12 V | YES | R-PSSO-G7 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-220 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-220, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon | NO | +3.5V |