Filter Your Search
1 - 4 of 4 results
|
BTS6163D
Infineon Technologies AG
|
$2.9838 | Yes | Yes | Active | 24 V | 1 | 5.5 A | 550 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 62 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.37,50TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
BTS6163DAUMA1
Infineon Technologies AG
|
$3.6081 | No | Yes | Active | 24 V | 1 | 5.5 A | 550 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 62 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.37,50TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
BTS6163DPB
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
BTS6163DXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 24 V | 1 | 6.5 A | 550 µs | 300 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 62 V | 5.5 V | YES | R-PSSO-G4 | Not Qualified | e3 | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.14 mm | SINGLE | 6.5 mm | 2.5 mm | 6.22 mm | INFINEON TECHNOLOGIES AG | TO-252, SMSIP5H,.37,50TB | compliant | EAR99 | 8542.39.00.01 |