Parametric results for: BTS621L1E3128A under Peripheral Drivers

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: bts621l1e3128a
Select parts from the table below to compare.
Compare
Compare
BTS621L1E-3128A
Siemens
Check for Price Obsolete 12 V SCHMITT TRIGGER OPEN-SOURCE 18 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE TRUE 6 mA 34 V 5 V YES R-PSSO-G6 Not Qualified 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB , 3 unknown
BTS621L1E3128ANTMA1
Infineon Technologies AG
Check for Price No No Obsolete 12 V 14 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 34 V 5 V YES R-PSSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TO-220 SMSIP7H,.55,50TB RECTANGULAR FLANGE MOUNT GULL WING 1.27 mm SINGLE 9.9 mm 9.2 mm INFINEON TECHNOLOGIES AG TO-220AB TO-220AB, 7 PIN 3 compliant EAR99 8542.39.00.01
BTS621L1E3128ABTMA1
Infineon Technologies AG
Check for Price Yes Active 12 V 8.5 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 34 V 5 V YES R-PSSO-G6 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm SINGLE 9.9 mm 4.6 mm 9.2 mm INFINEON TECHNOLOGIES AG TO-220, 7/6 PIN compliant EAR99 8542.39.00.01
BTS621L1E3128A
Siemens
Check for Price Transferred 12 V SCHMITT TRIGGER OPEN-SOURCE 18 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SOURCE TRUE 6 mA 34 V 5 V YES R-PSSO-G6 Not Qualified 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB , 3 unknown EAR99 8542.39.00.01
BTS621L1E3128A
Infineon Technologies AG
Check for Price Yes Active 12 V 2 14 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 3.5 A 34 V 5 V YES R-PSSO-G6 Not Qualified e3 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TO-220 SMSIP7H,.55,50TB RECTANGULAR FLANGE MOUNT Tin (Sn) GULL WING 1.27 mm SINGLE 9.9 mm 9.2 mm INFINEON TECHNOLOGIES AG TO-220AB TO-220AB, 7 PIN 3 compliant EAR99 8542.39.00.01
BTS621L1E3128ABUMA1
Infineon Technologies AG
Check for Price Yes Obsolete 12 V 4.4 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER MOS SEATED HGT-NOM; LOAD CURR FOR PARALLEL CHA IS 8.5 A TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 1 SINK 34 V 5 V YES R-PSSO-G6 e3 NOT SPECIFIED AEC-Q100 NOT SPECIFIED 6 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm SINGLE 10 mm 4.5 mm 9.25 mm INFINEON TECHNOLOGIES AG TO-263, not_compliant EAR99 8542.39.00.01 Infineon
BTS621L1E3128AXT
Infineon Technologies AG
Check for Price Yes Active 12 V 14 A 400 µs 400 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 34 V 5 V YES R-PSSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TO-220 SMSIP7H,.55,50TB RECTANGULAR FLANGE MOUNT GULL WING 1.27 mm SINGLE 9.9 mm 9.2 mm INFINEON TECHNOLOGIES AG TO-220AB TO-220, 3 compliant EAR99 8542.39.00.01