Filter Your Search
1 - 10 of 10 results
|
BTS640S2GXT
Infineon Technologies AG
|
$2.1900 | Active | 12 V | 19 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G6 | 6 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263, 7 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
BTS640S2GATMA1
Infineon Technologies AG
|
$3.8700 | No | Yes | Active | 12 V | 19 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | Infineon | |||||||||||
|
BTS640S2G
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 12 V | 1 | 19 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 4 A | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | e3 | 1 | 245 | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | PLASTIC, TO-263, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 4 | Infineon | ||||||
|
BTS640S2E3128A
Infineon Technologies AG
|
Check for Price | No | Obsolete | 1 | MOS | 4 A | YES | Not Qualified | e0 | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
BTS640S2
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 56 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3 mA | 34 V | 5 V | NO | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | SIEMENS A G | TO-220AB, 7 PIN | unknown | EAR99 | 8542.39.00.01 | TO-220AB | 3 | |||||||||||||||||||
|
BTS640S2S
Siemens
|
Check for Price | Transferred | 12 V | 56 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | D2PAK | 4 | |||||||||||||||||||||||
|
BTS640S2E3128A
Siemens
|
Check for Price | Obsolete | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 56 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | TRUE | 3 mA | 34 V | 5 V | YES | R-PSSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
BTS640S2G
Siemens
|
Check for Price | Transferred | 12 V | 56 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 34 V | 5 V | YES | R-PDSO-G6 | Not Qualified | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | TO-220 | 6 | ||||||||||||||||||||||
|
BTS640S2
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 50 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 4 A | 34 V | 5 V | NO | R-PZFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | STAGGERED, PLASTIC, TO-220, 7 PIN | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | Infineon | |||||||||||||||||
|
BTS640S2S
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 1 | 50 A | 200 µs | 150 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 4 A | 34 V | 5 V | NO | R-PSFM-T7 | Not Qualified | 7 | PLASTIC/EPOXY | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.27 mm | SINGLE | INFINEON TECHNOLOGIES AG | , SIP7,.1,50TB | unknown | EAR99 | 8542.39.00.01 | SFM | 3 | Infineon |