Filter Your Search
1 - 1 of 1 results
|
BTS72004EPAXUMA1
Infineon Technologies AG
|
$0.8970 | Yes | Active | 13.5 V | STANDARD | 4 | 1 A | 100 µs | 110 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 4 mA | TRUE | 50 µA | 18 V | 6 V | YES | OTHER | R-PDSO-G14 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | TSSOP14,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.9 mm | 1.15 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP-14 | unknown | EAR99 | 8542.39.00.01 | 2020-03-04 | Infineon |