Filter Your Search
1 - 4 of 4 results
![]() |
BTS721L1
Infineon Technologies AG
|
$4.5893 | Yes | Yes | Active | 12 V | 4 | 9.8 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 10 mA | 34 V | 5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
![]() |
BTS721L1XUMA1
Infineon Technologies AG
|
$5.6566 | Yes | Yes | Active | 12 V | 9.8 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 4 | SINK | 34 V | 5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
SP000317661
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
BTS721L1
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 18 A | 400 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | TRUE | 12 mA | 34 V | 5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | unknown | EAR99 | 8542.39.00.01 |