Filter Your Search
1 - 3 of 3 results
![]() |
BTS736L2
Siemens
|
Check for Price | Transferred | 12 V | 4.8 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SOURCE | 41 V | 4.75 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOIC | , | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BTS736L2NTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 12 V | 7.3 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 41 V | 4.75 V | YES | R-PDSO-G20 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SO-20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
BTS736L2
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 2 | 7.3 A | 250 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 2 | SINK | 4.4 A | 41 V | 4.75 V | YES | R-PDSO-G20 | Not Qualified | 1 | 235 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, SO-20 | 20 | unknown | EAR99 | 8542.39.00.01 | Infineon |