Filter Your Search
1 - 1 of 1 results
|
BTT60302EKBXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 28 V | 4 A | 70 µs | 70 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 36 V | 8 V | YES | R-PDSO-G14 | 3 | AEC-Q100 | 14 | PLASTIC/EPOXY | HLSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | HLSOP, | compliant | EAR99 | 8542.39.00.01 | Infineon |