Filter Your Search
1 - 1 of 1 results
|
BU-63705F1-451Z
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-CDFP-F78 | e0 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 45.72 mm | 53.34 mm | 5.33 mm | DATA DEVICE CORP | DFP, | compliant | 8542.39.00.01 |