Filter Your Search
1 - 4 of 4 results
|
BU-67301B0T0R-E02
Data Device Corporation
|
Check for Price | Yes | Active | PCI; USB | 0.125 MBps | 40 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 1.95 V | 1.65 V | S-PBGA-B324 | 3 | 324 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 4.7 mm | 16 mm | 16 mm | DATA DEVICE CORP | BGA | FBGA, | 324 | compliant | 8542.31.00.01 | |||||||||||
|
BU-67301B0T0R-102
Data Device Corporation
|
Check for Price | Active | PCI; USB | 32 | 16 | 0.125 MBps | 40 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | 40 MHZ NOMINAL CLOCK AVAILABLE | YES | SYNC, BYTE; ETHERNET | BIPH-LEVEL (MANCHESTER) | YES | 2 | 1.95 V | 1.65 V | MILITARY | S-PBGA-B324 | 125 °C | -55 °C | 324 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 4.7 mm | 16 mm | 16 mm | DATA DEVICE CORP | FBGA, | compliant | 8542.31.00.01 | |||||||||
|
BU-67301B0T0L-102
Data Device Corporation
|
Check for Price | No | Active | PCI; USB | 32 | 16 | 0.125 MBps | 40 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | 40 MHZ NOMINAL CLOCK AVAILABLE | YES | IEEE1394A | BIPH-LEVEL (MANCHESTER) | YES | 2 | 1.95 V | 1.65 V | MILITARY | S-PBGA-B324 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 4.7 mm | 16 mm | 16 mm | DATA DEVICE CORP | FBGA, | compliant | 8542.31.00.01 | EAR99 | |||||
|
BU-67301B0T0L-E02
Data Device Corporation
|
Check for Price | No | Active | PCI; USB | 0.125 MBps | 40 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | YES | 2 | 1.95 V | 1.65 V | S-PBGA-B324 | NOT SPECIFIED | NOT SPECIFIED | 324 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 4.7 mm | 16 mm | 16 mm | DATA DEVICE CORP | BGA | FBGA, | 324 | compliant | 8542.31.00.01 |