Filter Your Search
1 - 1 of 1 results
|
BU1563GV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | TFBGA | CONSUMER CIRCUIT | 1 | 1.9 V | 1.7 V | OTHER | S-PBGA-B99 | Not Qualified | e3/e2 | 85 °C | -20 °C | 260 | 10 | 99 | PLASTIC/EPOXY | BGA99,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN/TIN COPPER | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | 1.2 mm | ROHM CO LTD | BGA | SBGA-99 | 99 | compliant | 8542.39.00.01 |