Filter Your Search
1 - 1 of 1 results
|
BU1ATH5WNVX-1TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6 V | 1.7 V | 1.05 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.075 V | 1.025 V | CMOS | 2.4 % | S-PDSO-N4 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | HVSON, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |