Filter Your Search
1 - 3 of 3 results
|
BU2362FV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 27 MHz | 36.864 MHz | YES | 3.3 V | CLOCK GENERATOR, VIDEO | CMOS | 45 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
BU2362FV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 27 MHz | 36.8688 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 45 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.35 mm | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | LSSOP, TSSOP16,.25 | 16 | |||
|
BU2362FV-FE2
ROHM Semiconductor
|
Check for Price | Active | 27 MHz | 36.864 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | OTHER | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.25 mm | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | SOIC | LSSOP, | 16 |