Filter Your Search
1 - 3 of 3 results
|
BU26TD2WNVX-GTL
ROHM Semiconductor
|
Check for Price | Active | 6 V | 3.6 V | 2.6 V | 280 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.626 V | 2.574 V | CMOS | 1 % | S-PDSO-N4 | 125 °C | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
BU26TD2WNVX
ROHM Semiconductor
|
Check for Price | Yes | Active | 6 V | 3.6 V | 2.6 V | 280 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.626 V | 2.574 V | CMOS | 1 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SON | HVSON, | 4 | |||||
|
BU26TD2WNVX-TL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 V | 3.6 V | 2.6 V | 280 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 540 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.626 V | 2.574 V | CMOS | 1 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SON | HVSON, SOLCC4,.04,25 | 4 | ROHM Semiconductor |