Filter Your Search
1 - 1 of 1 results
|
BU2880
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | CMOS | 1 | 38 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -15 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.9 mm | 4.25 mm | ROHM CO LTD | DIP | SDIP, SDIP24,.3 | 24 | unknown | 8542.39.00.01 |