Filter Your Search
1 - 1 of 1 results
|
BU28TA2WHFV-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 2.8 V | 360 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 720 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.828 V | 2.772 V | CMOS | 1 % | R-PDSO-F5 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | HVSSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TR | YES | FLAT | 500 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SOF | HVSSOF, FL6,.047,20 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |