Parametric results for: BU4538BFV-E2 under Prescaler/Multivibrators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bu4538b
Select parts from the table below to compare.
Compare
Compare
BU4538B
ROHM Semiconductor
Check for Price Yes Yes Obsolete 5 V 2 NO DIP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 16 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified e2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm DUAL 4.55 mm 7.62 mm 19.4 mm ROHM CO LTD DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
BU4538B-E2
ROHM Semiconductor
Check for Price Active 5 V 2 NO DIP 4000/14000/40000 MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 16 V 3 V INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.55 mm 7.62 mm 19.4 mm ROHM CO LTD DIP DIP, 16 compliant 8542.39.00.01