Filter Your Search
1 - 6 of 6 results
|
BU9252FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | CMOS | 1 | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP, SOP18,.3 | 18 | compliant | 8542.39.00.01 | ||
|
BU9252F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | CMOS | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP-18 | 18 | compliant | 8542.39.00.01 | |||
|
BU9252FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | R-PDSO-G18 | Not Qualified | e3/e2 | 260 | 10 | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP-18 | 18 | compliant | 8542.39.00.01 | |||||||
|
BU9252S
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SDIP | CONSUMER CIRCUIT | CMOS | 12 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3/e2 | 70 °C | -10 °C | 260 | 10 | 18 | PLASTIC/EPOXY | SDIP18,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.4 mm | 4.76 mm | ROHM CO LTD | DIP | SDIP-18 | 18 | compliant | 8542.39.00.01 | |||
|
BU9252FT2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | R-PDSO-G18 | Not Qualified | e3/e2 | 260 | 10 | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP-18 | 18 | compliant | 8542.39.00.01 | |||||||
|
BU9252FE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | R-PDSO-G18 | Not Qualified | e3/e2 | 260 | 10 | 18 | PLASTIC/EPOXY | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 11.2 mm | 1.9 mm | ROHM CO LTD | SOIC | SOP-18 | 18 | compliant | 8542.39.00.01 |