Filter Your Search
1 - 4 of 4 results
|
BU9735K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 200 µA | 5.5 V | 2.2 V | YES | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | QUAD | 7 mm | 1.55 mm | 7 mm | ROHM CO LTD | QFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
BU9735KV
ROHM Semiconductor
|
Check for Price | Active | 3.3 V | 18 | SERIAL | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.2 V | 5.5 V | 2.5 V | YES | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROHM CO LTD | LQFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 32 | ||||||||||
|
BU9735K-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18 | SEGMENT | 200 µA | YES | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | ROHM CO LTD | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
BU9735KV-E2
ROHM Semiconductor
|
Check for Price | Active | 3.3 V | 18 | SERIAL | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.2 V | 5.5 V | 2.5 V | YES | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ROHM CO LTD | LQFP, | compliant | EAR99 | 8542.39.00.01 | QFP | 32 |