Filter Your Search
1 - 3 of 3 results
|
BUF634F/500E3
Texas Instruments
|
$7.2515 | Yes | Not Recommended | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | 180000 | R-PSSO-G5 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 5.13 mm | 8.925 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
BUF634F/500
Texas Instruments
|
$11.0720 | Yes | Not Recommended | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | 180000 | R-PSSO-G5 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 5.13 mm | 8.925 mm | 10.16 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5 | 4 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BUF634F/500
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 100 mV | 180 MHz | 2000 V/us | 20 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 2 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 5.13 mm | 8.925 mm | 10.16 mm | BURR-BROWN CORP | ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-5 | unknown |