Filter Your Search
1 - 3 of 3 results
|
BUF634U/2K5
Texas Instruments
|
$6.8931 | Yes | Yes | Not Recommended | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | 180000 | R-PDSO-G8 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
BUF634U/2K5E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
BUF634U/2K5
Burr-Brown Corp
|
Check for Price | Obsolete | 100 mV | 180 MHz | 2000 V/us | 20 µA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BURR-BROWN CORP | SOP, | unknown |