Filter Your Search
1 - 9 of 9 results
|
BUK454-200B
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 8.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BUK454-200B
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 8.2 A | 500 mΩ | 50 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 95 W | 33 A | SWITCHING | SILICON | 180 ns | 90 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.29.00.95 | ||||||||
|
BUK454-200B
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 8.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BUK454-200A127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9.2 A | 400 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
BUK454-200A,127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9.2 A | 400 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
933955540127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 8.2 A | 500 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||
|
BUK454-200A
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 9.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BUK454-200A
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9.2 A | 400 mΩ | 50 mJ | 80 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 95 W | 36 A | SWITCHING | SILICON | 180 ns | 90 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.29.00.95 | ||||||||
|
BUK454-200A
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 9.2 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 90 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 |