Filter Your Search
1 - 2 of 2 results
![]() |
BUK9508-55B,127
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 9.3 mΩ | LOGIC LEVEL COMPATIBLE | 352 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 203 W | 439 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | PLASTIC, SC-46, 3 PIN | 3 | SOT78A | compliant | EAR99 | 8541.29.00.75 | |||
![]() |
BUK9508-55B,127
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 75 A | 9.3 mΩ | LOGIC LEVEL COMPATIBLE | 352 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 203 W | 439 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | TO-220 | FLANGE MOUNT, R-PSFM-T3 | 3 | SOT78A | EAR99 | 8541.29.00.75 | Nexperia |