Filter Your Search
1 - 2 of 2 results
|
BUK9880-55,135
NXP Semiconductors
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 3.5 A | 80 mΩ | ESD PROTECTED, LOGIC LEVEL COMPATIBLE | 30 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 40 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SC-73 | 4 | SOT223 | compliant | EAR99 | 8541.29.00.75 | ||||
|
BUK9880-55,135
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 55 V | 1 | 3.5 A | 80 mΩ | ESD PROTECTED, LOGIC LEVEL COMPATIBLE | 30 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 8.3 W | 40 A | SWITCHING | SILICON | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SC-73 | 4 | SOT223 | EAR99 | 8541.29.00.75 | SMALL OUTLINE, R-PDSO-G4 | Nexperia |