Filter Your Search
1 - 2 of 2 results
|
BUK9Y7R2-60E,115
Nexperia
|
$0.6995 | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 60 V | 1 | 100 A | 7.2 mΩ | AVALANCHE RATED | 88.2 mJ | 253 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 167 W | 405 A | SWITCHING | SILICON | MO-235 | R-PSSO-G4 | e3 | AEC-Q101; IEC-60134 | 1 | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | SOIC | SMALL OUTLINE, R-PSSO-G4 | 4 | SOT669 | not_compliant | Nexperia | ||||
|
BUK9Y7R2-60E,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 100 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 167 W | e3 | 1 | 175 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | SOIC | 4 | SOT669 | not_compliant |